Print Page
Image is for illustrative purposes only. Please refer to product description.
10.765 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.304 |
10+ | €0.223 |
100+ | €0.163 |
500+ | €0.122 |
1000+ | €0.104 |
5000+ | €0.0996 |
Price for:Each
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4003-E3/54
Order Code9551646
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
UF4003-E3/54 is an ultrafast plastic rectifier. Typical applications include use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and telecommunication.
- Glass passivated chip junction, ultrafast reverse recovery time
- Low forward voltage drop, low switching losses, high efficiency
- High forward surge capability, solder dip 275°C max. 10s, per JESD 22-B106
- Maximum repetitive peak reverse voltage is 200V (TA = 25°C)
- Maximum RMS voltage is 140V (TA = 25°C), maximum DC blocking voltage is 200V (TA = 25°C)
- Maximum average forward rectified current 0.375" (9.5mm) lead length at TA = 55°C is 1.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum instantaneous forward voltage is 1.0V (TA = 25°C)
- Maximum reverse recovery time is 50ns (IF = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- DO-41 (DO-204AL) package, operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for UF4003-E3/54
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability