Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoUIPMA050I472XCB
Order Code2925480
Product RangeUIPMA Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.500 |
10+ | €18.010 |
20+ | €17.650 |
Price for:Each
Minimum: 1
Multiple: 1
€21.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUIPMA050I472XCB
Order Code2925480
Product RangeUIPMA Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingRectangular
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product RangeUIPMA Series
SVHCTo Be Advised
Product Overview
- Ultraflat industrial potentiometer membrane displacement sensor
- Sealed and rectilinear type displacement sensor
- Infinite resolution
- High integration capacity
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Rectangular
Output Current
-
Product Range
UIPMA Series
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013