Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV20D170CHM3/I
Order Code3514248RL
Product RangeTMBS eSMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €1.320 |
500+ | €1.150 |
1000+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€137.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20D170CHM3/I
Order Code3514248RL
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AC
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- 170V, 20A dual high voltage TMBS® (Trench MOS Barrier Schottky) rectifier in TO-263AC-3 package
- Very low profile, typical height of 1.7mm
- Low forward voltage drop, low power losses
- High efficiency operation
- AEC-Q101 qualified
- For use in high frequency DC/DC converters, switching power supplies, freewheeling diodes
- Also used for OR-ing diode and reverse battery protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-263AC
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability