Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV20K170-M3/H
Order Code3639154
Product RangeTMBS Series
Technical Datasheet
2.999 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.341 |
10+ | €0.340 |
100+ | €0.339 |
500+ | €0.338 |
1000+ | €0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV20K170-M3/H
Order Code3639154
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleFlatPAK
No. of Pins8Pins
Forward Voltage Max1.02V
Forward Surge Current220A
Operating Temperature Max165°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
FlatPAK
Forward Voltage Max
1.02V
Operating Temperature Max
165°C
Product Range
TMBS Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability