Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4W
Order Code1897195
Product RangeTrench MOS Series
Technical Datasheet
5.343 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.140 |
100+ | €1.130 |
500+ | €1.120 |
1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV30100S-E3/4W
Order Code1897195
Product RangeTrench MOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max910mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeTrench MOS Series
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The V30100S-E3/4W is a high-voltage Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high-frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC-to-DC converters and reverse battery protection.
- Low-forward-voltage drop, low-power losses
- High efficiency operation
- Low-thermal resistance
Applications
Commercial, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
910mV
Operating Temperature Max
150°C
Product Range
Trench MOS Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454