Print Page
7.730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.640 |
100+ | €1.550 |
500+ | €1.470 |
1000+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVB60100C-E3/4W
Order Code2889263
Product RangeTMBS
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max790mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
VB60100C-E3/4W is a dual high voltage TMBS® (trench MOS barrier schottky) rectifier. Typical application includes for use in high frequency converters, switching power supplies, freewheeling diodes, OR-ing diode, DC/DC converters, and reverse battery protection.
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Maximum repetitive peak reverse voltage is 100V (TA = 25°C)
- Maximum average forward rectified current is 30A (TA = 25°C, per diode), IFSM is 30A (TA = 25°C)
- Non-repetitive avalanche energy at TJ = 25°C, L = 140mH per diode is 450mJ
- Peak repetitive reverse current at tp = 2μs, 1KHz, TJ = 38°C ± 2°C per diode is 1.0A (TA = 25°C)
- Voltage rate of change (rated VR) is 10000V/μs (TA = 25°C)
- Minimum breakdown voltage is 100V (IR = 1.0mA, TA = 25°C)
- TO-263AB package, operating junction and storage temperature range from -40 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-263AB
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
TMBS
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability