Print Page
7.948 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.544 |
| 10+ | €0.406 |
| 100+ | €0.310 |
| 500+ | €0.245 |
| 1000+ | €0.223 |
| 5000+ | €0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VBUS052CD-FAH-GS08 is a 2-line BUS-port ESD Protection Diode with flow through design. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge, ±15kV air discharge. It is ideal for high speed data line like, HDMI, DisplayPort, eSATA, USB and 1394/FireWire.
- <lt/>0.1μA Low leakage current (IR)
- 0.8pF Low load capacitance (Cd)
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP1713
Operating Voltage
-
Product Range
VBUS0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability