Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCNL3030X01-GS08
Order Code3551874
Your Part Number
Technical Datasheet
5.705 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.590 |
| 10+ | €1.510 |
| 25+ | €1.360 |
| 50+ | €1.250 |
| 100+ | €1.210 |
| 500+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL3030X01-GS08
Order Code3551874
Technical Datasheet
Sensor TypeProximity Sensor
Supply Voltage Min2.5V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Proximity Sensor
Ambient Light Sensor Case Style
SMD
Sensor Case / Package
SMD
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116