Print Page
Image is for illustrative purposes only. Please refer to product description.
2.686 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.120 |
50+ | €1.070 |
100+ | €1.030 |
250+ | €0.988 |
500+ | €0.946 |
1000+ | €0.918 |
2500+ | €0.881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Proximity sensor (PS) with high power IRED into one small package. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- I2C (SMBus compatible) interface
- 12-bit / 16-bit proximity sensing function uses on intelligent cancellation scheme
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
I2C
Sensor Case Style
QFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
300mm
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability