Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCNL36825T
Order Code3703929
Your Part Number
Technical Datasheet
4.808 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.060 |
| 10+ | €1.010 |
| 50+ | €0.925 |
| 100+ | €0.891 |
| 250+ | €0.857 |
| 500+ | €0.822 |
| 1000+ | €0.767 |
| 2500+ | €0.752 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL36825T
Order Code3703929
Technical Datasheet
IC Output TypeI2C
Sensing Distance200mm
Sensor Case StyleSMD
No. of Pins6Pins
Supply Voltage Min2.64V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
2.64V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance
200mm
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025