Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4010-GS08
Order Code2251456
Technical Datasheet
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity895nm
Supply Voltage Min2.5V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max5V
No. of Pins13Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The VCNL4010-GS08 is a Fully Integrated Proximity and Ambient Light Sensor with infrared emitter, I²C interface and interrupt function. Fully integrated means that the infrared emitter is included in the package. It has 16bit resolution.
- Communication via I²C interface
- 1.5μA Low stand by current consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.5V
Supply Voltage Max
5V
Operating Temperature Min
-25°C
Product Range
-
Wavelength of Peak Sensitivity
895nm
Ambient Light Sensor Case Style
SMD
No. of Pins
13Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249