Print Page
635 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.690 |
25+ | €1.660 |
50+ | €1.620 |
100+ | €1.550 |
500+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4020-GS08
Order Code2251457
Product RangeVCNL4020
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Ambient Light Sensor Case StyleSMD
No. of Pins10Pins
Operating Temperature Min-25°C
Product RangeVCNL4020
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VCNL4020-GS08 is a fully integrated Proximity and Ambient Light Sensor with infrared emitter. 16-bit effective resolution for proximity detection range ensures excellent cross talk immunity. It has excellent ambient light suppression by signal modulation and 200mm of proximity distance. The built-in ambient light has 16-bit dynamic range from 0.25lx to 16klx and photo-pin-diode with close-to-human-eye sensitivity.
- Interrupt function
- Communication via I²C interface
- 1.5μA Low stand by current consumption
Applications
Sensing & Instrumentation, Consumer Electronics, Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
Supply Voltage Max
-
No. of Pins
10Pins
Product Range
VCNL4020
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for VCNL4020-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability