Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.680 |
25+ | €1.590 |
50+ | €1.490 |
100+ | €1.430 |
500+ | €1.310 |
Product Information
Product Overview
VCNL40301X01-GS08 is a fully integrated proximity and ambient light sensor with infrared emitter, I²C interface, and interrupt function. It incorporates photodiodes, amplifiers, and analogue to digital converting circuits into a single chip by CMOS process. The 16bit high resolution ALS for excellent sensing capabilities with sufficient selections to fulfil most applications whether dark or high transparency lens design. Both ALS and PS offer a programmable interrupt with individual high and low thresholds offers the power savings on the microcontroller. Application includes used as mobile devices (e.g. smart phones, tablets) for touch screen locking, power saving, automotive for presence detection, integrated ambient light function, collision detection in robots and toys, proximity / optical switch, dimming control for consumer, computing, industrial, and automotive displays.
- Integrated modules infrared emitter, ambient light, proximity sensor, and signal conditioning IC
- AEC-Q101 qualified, operates ALS and PS in parallel structure
- Filtron™ technology adoption for robust background light cancellation
- Low power consumption I²C (SMBus compatible) interface
- Output type I²C bus (ALS / PS), operation voltage range from 2.5V to 3.6V (Tamb = 25°C)
- Proximity function, ambient light function, interrupt
- I²C bus operating frequency range from 10 to 400KHz (Tamb = 25°C)
- Supply current is 300μA (typ, excluded LED driving, Tamb = 25°C)
- Operation temperature range from -40 to +105°C, QFN package
Technical Specifications
Ambient Light, Proximity Sensor
QFN
SMD
-
105°C
2.5V
3.6V
8Pins
-40°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate