Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.890 |
| 10+ | €1.800 |
| 25+ | €1.630 |
| 50+ | €1.600 |
| 100+ | €1.560 |
| 500+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
105°C
Ambient Light Sensor Case Style
QFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability