Print Page
Image is for illustrative purposes only. Please refer to product description.
870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.650 |
25+ | €1.610 |
50+ | €1.570 |
100+ | €1.520 |
500+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4030X01-GS08
Order Code3551870
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleQFN
Sensor Case / PackageQFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Product Range-
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Max
3.6V
Sensor Case / Package
QFN-EP
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
QFN
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability