Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVCNL4040M3OE
Order Code2504128
Product RangeVCNL4040 Series
Technical Datasheet
2.265 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.320 |
25+ | €1.290 |
50+ | €1.250 |
100+ | €1.210 |
500+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4040M3OE
Order Code2504128
Product RangeVCNL4040 Series
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins8Pins
Operating Temperature Min-40°C
Product RangeVCNL4040 Series
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
Fully integrated proximity and ambient light sensor with infrared emitter, I2C interface and interrupt function. It is suitable for use in handheld device, notebook, tablet PC, consumer device and industrial application.
- Integrated modules: infrared emitter, ambient light and proximity sensors, signal conditioning IC
- Operates ALS and PS in parallel structure
- Filtron™ technology adoption for robust background light cancellation
- Immunity to red glow (940nm IRED), programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
- Programmable interrupt function for ALS and PS with upper and lower thresholds
- Adjustable persistence to prevent false triggers for ALS and PS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Max
3.6V
Sensor Case / Package
SMD
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
No. of Pins
8Pins
Product Range
VCNL4040 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VCNL4040M3OE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability