Print Page
Image is for illustrative purposes only. Please refer to product description.
2.667 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.840 |
10+ | €0.529 |
100+ | €0.374 |
500+ | €0.343 |
1000+ | €0.295 |
Price for:Each
Minimum: 5
Multiple: 5
€4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2500X01
Order Code1870778
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 2A - 4 weeks
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Automotive
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
Product traceability