Print Page

Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.510 |
25+ | €1.390 |
50+ | €1.280 |
100+ | €1.160 |
500+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD5510FX01
Order Code3770735
Technical Datasheet
Wavelength of Peak Sensitivity540nm
Supply Voltage Min-
Ambient Light Sensor Case StyleSMD
Supply Voltage Max-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength of Peak Sensitivity
540nm
Ambient Light Sensor Case Style
SMD
No. of Pins
4Pins
Operating Temperature Max
110°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
-
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
Product traceability