Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
110 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.720 |
50+ | €1.890 |
100+ | €1.460 |
500+ | €1.370 |
1500+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD8082
Order Code4399569
Technical Datasheet
No. of Pins8Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity890nm
Angle of Half Sensitivity ±65°
Dark Current200pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
VEMD8082 is a silicon PIN photodiode. It is a high-speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low-profile surface-mount device (SMD) including the chip with a 6.0mm² sensitive area detecting visible and near infrared radiation. Applications include wearables, health monitoring, and high-speed photo detectors.
- Dimensions (L x W x H): 4.8mm x 2.5mm x 0.5mm
- Enhanced sensitivity
- Suitable for visible and near infrared radiation
- Compatible with infrared reflow solder process
- Angle of half sensitivity: ϕ = ±65°
- Forward voltage is 0.9V typ at IF = 20mA, Tamb = 25°C
- Reverse break down voltage is 20V min at IR = 100μA, Ee = 0mW/cm², Tamb = 25°C
- Rise/fall time is 40ns typ at VR = 10V, RL = 50 ohm, λ = 830nm
Technical Specifications
No. of Pins
8Pins
Wavelength of Peak Sensitivity
890nm
Dark Current
200pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001