Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TR
Order Code2783057
Product RangeVEML7700 Series
Technical Datasheet
16.056 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.798 |
| 10+ | €0.667 |
| 25+ | €0.651 |
| 50+ | €0.634 |
| 100+ | €0.607 |
| 500+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TR
Order Code2783057
Product RangeVEML7700 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.5V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeVEML7700 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Output Type
I2C Digital
Ambient Light Sensor Case Style
SMD
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Operating Temperature Min
-25°C
Product Range
VEML7700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154