Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TT
Order Code2627812
Product RangeVEML7700 Series
Technical Datasheet
6.647 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.140 |
25+ | €1.040 |
50+ | €0.945 |
100+ | €0.848 |
500+ | €0.779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TT
Order Code2627812
Product RangeVEML7700 Series
Technical Datasheet
Sensor TypeAmbient Light Sensor
Sensor Output TypeI2C Digital
Wavelength-
Supply Voltage Min2.5V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max3.6V
Sensor Case / PackageSMD, J-Lead
No. of Pins8Pins
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeVEML7700 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VEML7700-TT is a high accuracy ambient light sensor with I²C interface in a miniature transparent 6.8 x 2.35 x 3.0mm package. It includes a high sensitive photo diode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface. Suitable for ambient light sensor for backlight dimming of e.g. TV displays, smart phones, touch phones, PDA, GPS, ambient light sensor for industrial on- / off-lighting operation, optical switch for consumer, computing, and industrial devices and displays.
- Surface-mount package type, side view package
- Integrated modules: ambient light sensor (ALS)
- Supply voltage range from 2.5 to 3.6V (Tamb = 25°C)
- Communication via I²C interface
- Floor life: 72 h, MSL 4, according to J-STD-020
- Shut down current is 0.5μA typ (VDD is 3.3V, Tamb = 25°C)
- I²C bus voltage range from 1.7 to 3.6V, ambient light range from 0 to 140 000lx
- Ambient light resolution is 0.0042lx, 16bit, I²C output
- Dimensions (L x W x H): 6.8 x 2.35 x 3.0mm
- Operation temperature range from -25 to +85°C
Technical Specifications
Sensor Type
Ambient Light Sensor
Wavelength
-
Ambient Light Sensor Case Style
SMD
Sensor Case / Package
SMD, J-Lead
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Output Type
I2C Digital
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-25°C
Product Range
VEML7700 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536