Print Page
964 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.407 |
10+ | €0.332 |
100+ | €0.240 |
500+ | €0.201 |
1000+ | €0.190 |
5000+ | €0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VESD05A8A-HNH-GS08 is an 8-line ESD Protection Diode Array compatible with ESD-immunity according IEC 61000-4-2 ±25kV contact discharge and ±30kV air discharge.
- <lt/>1μA Low leakage current (IR)
- 30pF Low load capacitance (Cd)
- Green product and no Sb/Br
- Halogen-free
- -40 to 125°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
9Pins
Power Dissipation Pd
65W
Automotive Qualification Standard
-
Diode Case Style
LLP1713
Operating Voltage
4.5V
Product Range
VESD0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability