Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJ
Order Code2134049
Product RangeVJ HIFREQ Series
Technical Datasheet
33.079 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.201 |
50+ | €0.127 |
100+ | €0.101 |
250+ | €0.0929 |
500+ | €0.0833 |
1000+ | €0.0728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJ
Order Code2134049
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance300pF
Voltage Rating50VDC
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
300pF
Voltage(DC)
50V
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50VDC
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Product Length
1.6mm
Capacitor Terminals
SMD
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for VJ0603D301KXAAJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability