Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0805D0R1BXPAJHT
Order Code3296132
Product RangeVJ HIFREQ Series
Technical Datasheet
3.710 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.639 |
50+ | €0.429 |
100+ | €0.282 |
250+ | €0.267 |
500+ | €0.253 |
1000+ | €0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D0R1BXPAJHT
Order Code3296132
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance0.1pF
Voltage(DC)250V
Voltage Rating250VDC
Capacitor Case / Package0805 [2012 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max200°C
Product Length2.01mm
Capacitor Case Style0805 [2012 Metric]
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1pF
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 0.1pF
Operating Temperature Max
200°C
Capacitor Case Style
0805 [2012 Metric]
Capacitor Terminals
Wraparound
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272