Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0805D121KXPAJ
Order Code2134059
Product RangeVJ HIFREQ Series
Technical Datasheet
5.820 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.254 |
50+ | €0.160 |
100+ | €0.151 |
250+ | €0.128 |
500+ | €0.112 |
1000+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805D121KXPAJ
Order Code2134059
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance120pF
Voltage(DC)250V
Voltage Rating250VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
120pF
Voltage Rating
250VDC
Capacitance Tolerance
± 10%
Capacitor Case Style
0805 [2012 Metric]
Product Width
1.25mm
Automotive Qualification Standard
-
Voltage(DC)
250V
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Product Length
2.01mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063