Print Page
1.880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.890 |
50+ | €1.110 |
250+ | €1.040 |
500+ | €0.899 |
1000+ | €0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008A101JXUSTX1A
Order Code4208293
Product RangeVJ Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
VJ Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
250VAC
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability