Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLDK1235R
Order Code2494679
Product RangeVishay - VLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€1,152.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDK1235R
Order Code2494679
Product RangeVishay - VLD Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage2.25V
Wavelength Typ616nm
Luminous Intensity18cd
Viewing Angle22°
Lens ShapeDome
Product RangeVishay - VLD Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Amber
LED Case Size
-
Forward Voltage
2.25V
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
616nm
Viewing Angle
22°
Product Range
Vishay - VLD Series
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083