Print Page
2.715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.268 |
10+ | €0.184 |
100+ | €0.131 |
500+ | €0.103 |
1000+ | €0.0907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS30J1K2-GS08
Order Code1328346
Product RangeAEC-Q100
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ636nm
Luminous Intensity11.2mcd
Viewing Angle60°
Lens ShapeRound
Product RangeAEC-Q100
Automotive Qualification StandardAEC-Q101
Alternatives for VLMS30J1K2-GS08
2 Products Found
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
1.8V
Luminous Intensity
11.2mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
636nm
Viewing Angle
60°
Product Range
AEC-Q100
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability