Print Page
Image is for illustrative purposes only. Please refer to product description.
2.706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.591 |
10+ | €0.398 |
25+ | €0.363 |
50+ | €0.327 |
100+ | €0.292 |
500+ | €0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU3100-GS08
Order Code2395945
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power6.8mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, PLCC-2
Forward Current If20mA
Forward Voltage3.2V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMU3100-GS08 is an Ultra Violet LED with round-shaped lens, 11mcd luminous intensity, 120° viewing angle and 405nm wavelength. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear silicone which guarantees long life time. It is suitable for use in curing of glue and laquer, recognition of safety features of money bills applications.
- With exceptional brightness
- High efficient InGaN technology
- Long life time due to silicone casting
- Compatible with automatic placement equipment
- Compatible with IR reflow and vapour phase
- Excellent for coupling to light pipes and backlighting
- Low power consumption
Applications
LED Lighting, Safety
Technical Specifications
UV LED Type
UV-A
Radiant Power
6.8mW
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.2V
Technology / Material
InGaN
Wavelength
405nm
Angle of Half Intensity
120°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085