Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
5+ | €10.700 |
10+ | €9.660 |
50+ | €9.090 |
100+ | €8.510 |
250+ | €8.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU3510-365-130
Order Code2627816
Technical Datasheet
UV LED TypeUV-A
Wavelength367nm
Radiant Power690mW
Angle of Half Intensity130°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage4V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMU3510-365-130 from Vishay is an UV SMD LED with silicone lens. This is a ceramic based high power UV LED with silicone lens for long life time. The package size is 3.45mm x 3.45mm and the radiant power up to 835mW at 500mA in a wavelength range of 362.5nm to 370nm. It is suitable for use in industrial curing, photocatalytic purification, poster printing curing, counterfeit money detector, blood detector, nail curing, teeth curing applications.
- InGaN die material, silicone (water clear) resin & gold plated (Au) leads / terminations finish
- Dimension (L x W x H) is 3.45mm x 3.45mm x 2.1mm
- Maximum forward voltage of 4.4V at 500mA
- 2KV ESD (HBM) according to MIL-STD-883 C 3B standards
- Angle of half intensity is ±65°
- Au lead finishing
- Forward current is up to 700mA
- Power dissipation is 3W
- Operating temperature range from -40°C to +85°C
Applications
Signalling
Notes
Products which incorporate this device has to follow the safety precautions given in IEC 62471 “photobiological safety of lamps and lamp systems”.
Technical Specifications
UV LED Type
UV-A
Radiant Power
690mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
4V
Technology / Material
InGaN
Wavelength
367nm
Angle of Half Intensity
130°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability