Print Page
Image is for illustrative purposes only. Please refer to product description.
771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
5+ | €6.190 |
10+ | €5.810 |
50+ | €5.430 |
100+ | €5.050 |
250+ | €4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35CT20-275-120
Order Code3517199
Technical Datasheet
UV LED TypeUV-C
Wavelength277nm
Radiant Power19mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If150mA
Forward Voltage7.2V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (07-Nov-2024)
Product Overview
VLMU35CT2.-275-120 is a ceramic based low power UVC LED with quartz window for long life time.
- Ceramic SMT package with quartz window
- DC forward current up to 200mA
- Radiant power (typ.): 13.3mW at 100mA and 19mW at 150mA
- Wavelength range of 270nm to 285nm
Technical Specifications
UV LED Type
UV-C
Radiant Power
19mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
7.2V
Technology / Material
AlGaN
Wavelength
277nm
Angle of Half Intensity
60°
Forward Current If
150mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035