Print Page
Image is for illustrative purposes only. Please refer to product description.
1.887 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.440 |
5+ | €4.780 |
10+ | €4.110 |
50+ | €3.720 |
100+ | €3.320 |
250+ | €3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35CT21-275-120
Order Code3873086
Technical Datasheet
UV LED TypeUV-C
Wavelength274nm
Radiant Power21.5mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If120mA
Forward Voltage6.3V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
UV LED Type
UV-C
Radiant Power
21.5mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
6.3V
Technology / Material
AlGaN
Wavelength
274nm
Angle of Half Intensity
60°
Forward Current If
120mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability