Print Page
6.395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.200 |
25+ | €1.860 |
50+ | €1.530 |
100+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO14642AT
Order Code2396108
Product RangeVO14642
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
On State Resistance Max0.25ohm
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeVO14642
Product Overview
The VO14642AT is a high speed SPST normally open Solid-state Relay in a DIP-6 package. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches.
- High Speed SSR - Ton/Toff <lt/> 800μs
- 5300VRMS Isolation Test Voltage
- Load current 2 ADC Configurations
- Clean Bounce Free Switching
- TTL/CMOS Compatible Input
- Pure Tin Leads
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
2A
Relay Mounting
Through Hole
Forward Current If
50mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
0.25ohm
I/O Capacitance Typ
-
Product Range
VO14642
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000897