Print Page
579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.010 |
25+ | €0.910 |
50+ | €0.810 |
100+ | €0.710 |
500+ | €0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO3053-X007T
Order Code3778001
Product RangeVO3053
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage4.42kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product RangeVO3053
SVHCNo SVHC (07-Nov-2024)
Product Overview
VO3053-X007T is a photo-triac output, optocoupler in a 6 pin DIP package. The triac driver family consisting of a GaAs infrared LED optically coupled to a monolithic photosensitive non-zero crossing triac detector chip. The 600V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor or more than two, and is sufficient for as much as 380V. Applications include household appliances, triac drive / AC motor drives, solenoid / valve controls, office automation equipment / machine, temperature (HVAC) / lighting controls, switching power supply.
- Low input trigger current, 600V blocking voltage
- 5mA trigger current, UL, cUL certified
- 10μA input reverse current at (VR = 6V), 1.5V max forward voltage at (IF = 30mA)
- 10nA typ leakage with LED off, either direction
- 2000V/μs typ critical rate of rise off-state voltage
- 0.4pF typ coupling capacitance, 200μA typ holding current, either direction
- Operating temperature range from -55 to +100°C
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.42kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
VO3053
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001