Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.380 |
| 5+ | €4.180 |
| 10+ | €3.980 |
| 50+ | €3.770 |
| 100+ | €3.570 |
| 250+ | €3.370 |
Product Information
Product Overview
VOA300-FG-X017T is an automotive fast response linear opt coupler for voltage and current sensing. This linear opt coupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics. Application includes galvanically isolated voltage and current sensing of automotive batteries, on board charger (OBC) voltage monitoring, DC/DC converter and AC/DC inverter stage voltage monitoring, isolated signal transfer for temperature sensors. Approved by UL, cUL.
- AEC-Q102 qualified, high gain linearity, ± 0.25% typically
- Wide bandwidth, 1.4MHz typically, high gain stability, ± 0.005 %/°C typically
- High isolation voltage is 5300VRMS
- Forward current is 60mA, typical forward voltage is 1.4V at IF = 10mA
- Typical open circuit voltage is 500mV at IF = 10mA
- SMD-8 package, -45° phase response at 200KHz at Vdet = -15V
- Operating temperature range from -40 to +125°C
Technical Specifications
1 Channel
8Pins
VOA300 Series
Surface Mount DIP
5.3kV
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate