5.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.749 |
50+ | €0.608 |
100+ | €0.554 |
200+ | €0.478 |
500+ | €0.401 |
Product Information
Product Overview
The VR68000001004JAC00 is a 1MΩ 1W through-hole mounting high ohmic High Voltage Resistor with a metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. Plated-steel termination caps are firmly pressed on the metalized rods. Mostly, a special laser is used to achieve the target value by smoothly cutting a helical groove in the resistive layer without damaging the ceramics. Connecting wires of electrolytic copper plated with 100% pure tin are welded to the termination caps. The resistor elements are covered by a light blue protective coating designed for electrical, mechanical and climatic protection. This resistor is suitable for automatic soldering using wave or dipping.
- High pulse loading capability (maximum 10kV)
- Excellent solderability is proven
- -55 to 155°C Operating temperature range
Technical Specifications
1Mohm
1W
Axial Leaded
Metal Film
High Voltage
19mm
-55°C
-
VR68 Series
± 5%
10kV
± 200ppm/K
6.8mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate