Print Page

Image is for illustrative purposes only. Please refer to product description.
2.274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.160 |
100+ | €1.040 |
500+ | €0.915 |
1000+ | €0.793 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CTQ045-M3
Order Code2909600
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max730mV
Forward Surge Current690A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
690A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-220AB
Forward Voltage Max
730mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability