Print Page
Image is for illustrative purposes only. Please refer to product description.
23.522 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.630 |
| 10+ | €1.860 |
| 100+ | €1.690 |
| 500+ | €1.270 |
| 1000+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12TTS08-M3
Order Code2901074
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current8A
On State RMS Current12.5A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current95A
Holding Current Max30mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
VS-12TTS08-M3 is a high voltage series of silicon controlled rectifier that specifically designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125°C junction temperature. Application includes typical usage is in input rectification crowbar (soft start) and AC switch in motor control, UPS, welding, and battery charge.
- Designed and qualified according to JEDEC®-JESD 47
- Maximum average on-state current is 8A (TC = 108 °C, 180° conduction, half sine wave)
- VDRM/VRRM is 800V, maximum on-state voltage drop is 1.2V (8A, TJ = 25°C)
- Maximum required DC gate current to trigger is 15A (anode supply = 6V, resistive load, TJ = 25°C)
- Typical holding current is 30mA (anode supply = 6V, resistive load, initial IT = 1A, TJ = 25°C)
- Single SCR circuit configuration, typical turn-on time is 0.8μs (TJ = 25°C)
- On-state slope resistance is 16.2mohm (TJ = 125°C)
- Maximum peak positive gate current is 1.5A
- Typical reverse recovery time is 3μs (TJ = 125°C)
- TO-220AB 3L case style
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
95A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12.5A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability