Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.070 |
5+ | €28.340 |
10+ | €27.600 |
50+ | €26.750 |
100+ | €25.890 |
Price for:Each
Minimum: 1
Multiple: 1
€29.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150U120D
Order Code2547270
Product RangeVS-150U
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current150A
Forward Voltage Max1.47V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current3.14kA
Diode MountingStud
Product RangeVS-150U
Product Overview
The VS-150U120D is a 1.2kV Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, welders, machine tool controls, high power drives, medium traction applications and freewheeling diodes.
- Diffused diode
- High voltage ratings up to 1200V
- Stud normal polarity (cathode to stud)
- -40 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.47V
Diode Case Style
DO-8
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.14kA
Product Range
VS-150U
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105914
Product traceability