Print Page
Image is for illustrative purposes only. Please refer to product description.
5.396 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.360 |
| 10+ | €1.200 |
| 100+ | €1.040 |
| 500+ | €0.885 |
| 1000+ | €0.727 |
| 5000+ | €0.569 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETH03-M3
Order Code2909602
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time40ns
Forward Surge Current140A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.25V
Forward Surge Current
140A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
Product traceability