Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.150 |
10+ | €5.750 |
100+ | €5.370 |
500+ | €5.160 |
1000+ | €5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HF60
Order Code365660
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current570A
Diode MountingStud
Product Range-
Product Overview
The VS-40HF60 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls, converter and welding applications.
- Up to 1600V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 190°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
570A
Product Range
-
Technical Docs (2)
Alternatives for VS-40HF60
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability