Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.330 |
10+ | €7.050 |
100+ | €5.260 |
500+ | €4.790 |
1000+ | €4.690 |
Price for:Each
Minimum: 1
Multiple: 1
€9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR100
Order Code365713
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current570A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-40HFR100 is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls, converter and welding applications.
- Up to 1600V VRRM
- Stud reverse polarity (anode to stud)
- -65 to 190°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
570A
Product Range
-
Technical Docs (2)
Alternatives for VS-40HFR100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability