Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR40
Order Code365658
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current570A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Alternatives for VS-40HFR40
2 Products Found
Product Overview
The VS-40HFR40 is a standard Recovery Diode offers high surge current capability.
- Stud cathode and stud anode version
- Designed and qualified for multiple level
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
570A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability