Print Page
Image is for illustrative purposes only. Please refer to product description.
528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €1.880 |
100+ | €1.590 |
500+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-62CTQ030-M3
Order Code2909640
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current1.5kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
High performance schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes and reverse battery protection.
- Low forward voltage drop
- High frequency operation
- High purity, high temperature epoxy encapsulation
- Guard ring for enhanced ruggedness and long term reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.5kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220AB
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability