Print Page
Image is for illustrative purposes only. Please refer to product description.
6.735 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.920 |
| 5+ | €6.910 |
| 10+ | €5.890 |
| 50+ | €5.420 |
| 100+ | €4.730 |
| 250+ | €4.640 |
Price for:Each
Minimum: 1
Multiple: 1
€7.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-70TPS12PBF
Order Code2690145
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average On State Current70A
On State RMS Current75A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current1.1kA
Holding Current Max200mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (14-Jun-2023)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
70A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
1.1kA
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
100mA
On State RMS Current
75A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006