Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
160 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.020 |
5+ | €41.140 |
10+ | €34.090 |
50+ | €30.560 |
100+ | €28.210 |
Price for:Each
Minimum: 1
Multiple: 1
€47.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FC420SA15
Order Code3513308
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds150V
On Resistance Rds(on)0.00193ohm
Drain Source On State Resistance0.00193ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.46V
Power Dissipation909W
Power Dissipation Pd909W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
On Resistance Rds(on)
0.00193ohm
Rds(on) Test Voltage
10V
Power Dissipation
909W
Operating Temperature Max
175°C
SVHC
To Be Advised
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.00193ohm
Gate Source Threshold Voltage Max
3.46V
Power Dissipation Pd
909W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability