Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3508W
Order Code9099000
Product RangeVS-GBPC Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
10+ | €4.240 |
100+ | €3.850 |
500+ | €3.240 |
1000+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GBPC3508W
Order Code9099000
Product RangeVS-GBPC Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current475A
Operating Temperature Max150°C
Product RangeVS-GBPC Series
SVHCLead (08-Jul-2021)
Product Overview
The VS-GBPC3508W is a 4-pin single-phase compact Power Bridge Rectifier Diode offers efficient and reliable operation. The device is intended for use in general purpose applications. It has nickel-plated wire-lead terminals solderable using lead (Pb)-free solder at temperature 260 to 275°C with Sn/Ag/Cu (SAC305) alloy solder.
- High thermal conductivity package, electrically insulated case
- Positive polarity symbol moulded on the plastic case
- Centre hole fixing
- Glass passivated diode chips
- Excellent power/volume ratio
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
475A
Product Range
VS-GBPC Series
Technical Docs (2)
Alternatives for VS-GBPC3508W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability