Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.000 |
5+ | €40.510 |
10+ | €38.030 |
50+ | €35.540 |
Price for:Each
Minimum: 1
Multiple: 1
€43.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT180DA120U
Order Code3774986
Technical Datasheet
IGBT Configuration-
Continuous Collector Current281A
DC Collector Current281A
Collector Emitter Saturation Voltage-
Collector Emitter Saturation Voltage Vce(on)-
Power Dissipation Pd1.087kW
Power Dissipation1.087kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
-
DC Collector Current
281A
Collector Emitter Saturation Voltage Vce(on)
-
Power Dissipation
1.087kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
281A
Collector Emitter Saturation Voltage
-
Power Dissipation Pd
1.087kW
Junction Temperature Tj Max
150°C
Transistor Case Style
SOT-227
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability