Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.400 |
| 5+ | €23.540 |
| 10+ | €21.670 |
| 50+ | €20.220 |
| 100+ | €18.760 |
Price for:Each
Minimum: 1
Multiple: 1
€25.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT50LA65UF
Order Code4217893
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current59A
Collector Emitter Saturation Voltage-
Power Dissipation163W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single Chopper
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
59A
Power Dissipation
163W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability