Print Page
5.924 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.946 |
| 100+ | €0.882 |
| 500+ | €0.818 |
| 1000+ | €0.754 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA08TB120-M3
Order Code2909654
Product RangeHEXFRED
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.3V
Reverse Recovery Time95ns
Forward Surge Current130A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product RangeHEXFRED
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
95ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.3V
Forward Surge Current
130A
Diode Case Style
TO-220AC
Product Range
HEXFRED
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability